


TSM085P03CV RGG | |
|---|---|
DigiKey Part Number | TSM085P03CVRGGTR-ND - Tape & Reel (TR) TSM085P03CVRGGCT-ND - Cut Tape (CT) TSM085P03CVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085P03CV RGG |
Description | MOSFET P-CH 30V 64A 8PDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 64A (Tc) 50W (Tc) Surface Mount 8-PDFN (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085P03CV RGG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3234 pF @ 15 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (3.1x3.1) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 14A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC6679AZ | onsemi | 4.713 | FDMC6679AZFSCT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,50610 € | 50,61 € |
| 500 | 0,39476 € | 197,38 € |
| 1.000 | 0,35891 € | 358,91 € |
| 2.000 | 0,32874 € | 657,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29609 € | 1.480,45 € |
| 10.000 | 0,27592 € | 2.759,20 € |
| 15.000 | 0,26565 € | 3.984,75 € |
| 25.000 | 0,25487 € | 6.371,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











