
TCNX476M035R0150E | |
|---|---|
DigiKey Part Number | 478-13404-2-ND - Tape & Reel (TR) 478-13404-1-ND - Cut Tape (CT) 478-13404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCNX476M035R0150E |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,66100 € | 16,61 € |
| 50 | 1,36680 € | 68,34 € |
| 100 | 1,27620 € | 127,62 € |
| 500 | 1,12272 € | 561,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09671 € | 1.096,71 € |
| 2.000 | 1,05680 € | 2.113,60 € |
| 3.000 | 1,03680 € | 3.110,40 € |
| 5.000 | 1,01463 € | 5.073,15 € |
| 7.000 | 1,00167 € | 7.011,69 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |











