
TSM011NM03LCR RGG | |
|---|---|
DigiKey Part Number | 1801-TSM011NM03LCRRGGTR-ND - Tape & Reel (TR) 1801-TSM011NM03LCRRGGCT-ND - Cut Tape (CT) 1801-TSM011NM03LCRRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM011NM03LCR RGG |
Description | 30V, 120A, SINGLE, N-CHANNEL LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 96W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM011NM03LCR RGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 79 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4378 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15200 € | 11,52 € |
| 100 | 0,77780 € | 77,78 € |
| 500 | 0,61720 € | 308,60 € |
| 1.000 | 0,56554 € | 565,54 € |
| 2.000 | 0,53907 € | 1.078,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47511 € | 2.375,55 € |
| 10.000 | 0,44608 € | 4.460,80 € |
| 15.000 | 0,44041 € | 6.606,15 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

