
TSM007NM03LCR RGG | |
|---|---|
DigiKey Part Number | 1801-TSM007NM03LCRRGGTR-ND - Tape & Reel (TR) 1801-TSM007NM03LCRRGGCT-ND - Cut Tape (CT) 1801-TSM007NM03LCRRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM007NM03LCR RGG |
Description | 30V, 120A, SINGLE, N-CHANNEL LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 120A (Tc) 156W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 208 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13124 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,76700 € | 17,67 € |
| 100 | 1,22000 € | 122,00 € |
| 500 | 0,98624 € | 493,12 € |
| 1.000 | 0,94751 € | 947,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,77968 € | 3.898,40 € |
| 10.000 | 0,77411 € | 7.741,10 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

