


TSA874CW | |
---|---|
DigiKey Part Number | 1801-TSA874CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSA874CW |
Description | TRANS PNP 500V 0.15A SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 50MHz 1 W Surface Mount SOT-223 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 500 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 1mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,15802 € | 790,10 € |
10.000 | 0,14586 € | 1.458,60 € |
15.000 | 0,13966 € | 2.094,90 € |
25.000 | 0,13270 € | 3.317,50 € |
35.000 | 0,13146 € | 4.601,10 € |
Unit Price without VAT: | 0,15802 € |
---|---|
Unit Price with VAT: | 0,18804 € |