N-Channel 60 V 360mA (Ta) 400mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 360mA (Ta) 400mW (Ta) Surface Mount SOT-23
SOT-323

TQM138KCX RFG

DigiKey Part Number
1801-TQM138KCXRFGTR-ND - Tape & Reel (TR)
1801-TQM138KCXRFGCT-ND - Cut Tape (CT)
1801-TQM138KCXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM138KCX RFG
Description
60V, 0.36A, SINGLE N-CHANNEL SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 360mA (Ta) 400mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TQM138KCX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 360mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
28 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
400mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15100 €1,51 €
1000,09420 €9,42 €
5000,06930 €34,65 €
1.0000,06122 €61,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05092 €152,76 €
6.0000,04572 €274,32 €
9.0000,04306 €387,54 €
15.0000,04008 €601,20 €
21.0000,03831 €804,51 €
30.0000,03659 €1.097,70 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €