


TQM025NB04CR RLG | |
---|---|
DigiKey Part Number | 1801-TQM025NB04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM025NB04CRRLGCT-ND - Cut Tape (CT) 1801-TQM025NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM025NB04CR RLG |
Description | MOSFET N-CH 40V 24A/157A 8PDFNU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 157A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount, Wettable Flank 8-PDFNU (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM025NB04CR RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6670 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,16000 € | 2,16 € |
10 | 1,59200 € | 15,92 € |
100 | 1,15490 € | 115,49 € |
500 | 0,97802 € | 489,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,81542 € | 2.038,55 € |
Unit Price without VAT: | 2,16000 € |
---|---|
Unit Price with VAT: | 2,57040 € |