
TESDH5V0U04P2Q1 RNG | |
|---|---|
DigiKey Part Number | 1801-TESDH5V0U04P2Q1TR-ND - Tape & Reel (TR) 1801-TESDH5V0U04P2Q1CT-ND - Cut Tape (CT) 1801-TESDH5V0U04P2Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH5V0U04P2Q1 RNG |
Description | TVS DIODE 5VWM 15VC DFN10063L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications HDMI, USB |
Type Zener | Capacitance @ Frequency 0.65pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7V | Package / Case 3-UFDFN |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| 2.000 | 0,06173 € | 123,46 € |
| 5.000 | 0,05349 € | 267,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04838 € | 483,80 € |
| 20.000 | 0,04408 € | 881,60 € |
| 30.000 | 0,04189 € | 1.256,70 € |
| 50.000 | 0,03943 € | 1.971,50 € |
| 70.000 | 0,03798 € | 2.658,60 € |
| 100.000 | 0,03656 € | 3.656,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











