
EASR3216GA1 | |
|---|---|
DigiKey Part Number | 1080-EASR3216GA1TR-ND - Tape & Reel (TR) 1080-EASR3216GA1CT-ND - Cut Tape (CT) 1080-EASR3216GA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EASR3216GA1 |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EASR3216GA1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.40mm x 1.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,24170 € | 24,17 € |
| 500 | 0,19978 € | 99,89 € |
| 1.000 | 0,18598 € | 185,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17425 € | 348,50 € |
| 4.000 | 0,16429 € | 657,16 € |
| 6.000 | 0,15918 € | 955,08 € |
| 10.000 | 0,15341 € | 1.534,10 € |
| 14.000 | 0,14998 € | 2.099,72 € |
| 20.000 | 0,14960 € | 2.992,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |










