


TESDA24VB28P2CX RFG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB28P2CXRFGTR-ND - Tape & Reel (TR) 1801-TESDA24VB28P2CXRFGCT-ND - Cut Tape (CT) 1801-TESDA24VB28P2CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB28P2CX RFG |
Description | SOT-23, 24V, 210W, 14.9PF, ESD P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TESDA24VB28P2CX RFG Models |
Category | Power - Peak Pulse 210W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN, Telecom |
Part Status Active | Capacitance @ Frequency 21pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 24V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 24.7V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 42V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10266 € | 51,33 € |
| 1.000 | 0,09124 € | 91,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07668 € | 230,04 € |
| 6.000 | 0,06934 € | 416,04 € |
| 9.000 | 0,06560 € | 590,40 € |
| 15.000 | 0,06139 € | 920,85 € |
| 21.000 | 0,05889 € | 1.236,69 € |
| 30.000 | 0,05647 € | 1.694,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


