
SSL23 | |
|---|---|
DigiKey Part Number | 1801-SSL23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SSL23 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK23 | SMC Diode Solutions | 48.006 | 1655-SK23CT-ND | 0,36000 € | Direct |
| SL23-E3/52T | Vishay General Semiconductor - Diodes Division | 3.698 | SL23-E3/52TGICT-ND | 0,76000 € | Direct |
| SL23-E3/5BT | Vishay General Semiconductor - Diodes Division | 5.270 | SL23-E3/5BTGICT-ND | 0,76000 € | Direct |
| SL23-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | SL23-M3/52T-ND | 0,15410 € | Direct |
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | 0,53663 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17833 € | 1.069,98 € |
| Unit Price without VAT: | 0,17833 € |
|---|---|
| Unit Price with VAT: | 0,21221 € |







