SS320 R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,20056 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,20417 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,17341 €
Datasheet

Similar


Comchip Technology
In Stock: 3.000
Unit Price: 0,82000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.189
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 44.928
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 26.828
Unit Price: 0,69000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.271
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.875
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.556
Unit Price: 0,74000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24500 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.445
Unit Price: 0,87000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: 0,55000 €
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS320 R7G

DigiKey Part Number
SS320R7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS320 R7G
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS320 R7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types