


ES3D-M3/57T | |
---|---|
DigiKey Part Number | 112-ES3D-M3/57TTR-ND - Tape & Reel (TR) 112-ES3D-M3/57TCT-ND - Cut Tape (CT) 112-ES3D-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3D-M3/57T |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,45100 € | 4,51 € |
100 | 0,29260 € | 29,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | 0,20360 € | 173,06 € |
1.700 | 0,18271 € | 310,61 € |
2.550 | 0,17744 € | 452,47 € |
4.250 | 0,16632 € | 706,86 € |
5.950 | 0,15974 € | 950,45 € |
8.500 | 0,15334 € | 1.303,39 € |
21.250 | 0,14062 € | 2.988,17 € |
42.500 | 0,13711 € | 5.827,18 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |