SS23L RVG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41.986
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.520
Unit Price: 0,30000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07035 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.167
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07035 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.287
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07924 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.797
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08207 €
Datasheet
Diode 30 V 2A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS23L RVG

DigiKey Part Number
SS23LRVGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS23L RVG
Description
DIODE SCHOTTKY 30V 2A SUB SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,19486 €2.338,32 €
Unit Price without VAT:0,19486 €
Unit Price with VAT:0,23188 €