


SS2FL3-M3/H | |
---|---|
DigiKey Part Number | SS2FL3-M3/HGITR-ND - Tape & Reel (TR) SS2FL3-M3/HGICT-ND - Cut Tape (CT) SS2FL3-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS2FL3-M3/H |
Description | DIODE SCHOTTKY 30V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,22100 € | 2,21 € |
100 | 0,17570 € | 17,57 € |
500 | 0,13204 € | 66,02 € |
1.000 | 0,11793 € | 117,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07018 € | 210,54 € |
6.000 | 0,06948 € | 416,88 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |