
SS16 R3G | |
|---|---|
DigiKey Part Number | SS16R3GTR-ND - Tape & Reel (TR) SS16R3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS16 R3G |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160-13-F | Diodes Incorporated | 91.647 | B160-FDICT-ND | 0,25000 € | Similar |
| B160-E3/5AT | Vishay General Semiconductor - Diodes Division | 12.052 | B160-E3/5ATGICT-ND | 0,38000 € | Similar |
| B160-E3/61T | Vishay General Semiconductor - Diodes Division | 8.691 | B160-E3/61TGICT-ND | 0,38000 € | Similar |
| B160B-13-F | Diodes Incorporated | 9.850 | B160B-FDICT-ND | 0,99000 € | Similar |
| B160Q-13-F | Diodes Incorporated | 9.893 | B160Q-13-FDICT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 100 | 0,21840 € | 21,84 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

