SMDJ18A R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.000
Unit Price: 0,38671 €
Datasheet
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ18A R7G

DigiKey Part Number
SMDJ18AR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ18A R7G
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types