SMCJ78CA R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 2.980
Unit Price: 0,27000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11778 €
Datasheet
126V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78CA R7G

DigiKey Part Number
SMCJ78CAR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ78CA R7G
Description
TVS DIODE 78VWM 126VC DO214AB
Customer Reference
Detailed Description
126V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
126V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ78CA/TR13YAGEO2.98013-SMCJ78CA/TR13CT-ND0,27000 €Similar
SMCJ78CA/TR7YAGEO013-SMCJ78CA/TR7TR-ND0,11778 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types