SK54B R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


Microchip Technology
In Stock: 4.056
Unit Price: 0,65000 €

Similar


Diodes Incorporated
In Stock: 64.978
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.119
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.210
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 122.499
Unit Price: 0,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.340
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 497
Unit Price: 0,56000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.055
Unit Price: 0,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.449
Unit Price: 0,72000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12888 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.275
Unit Price: 0,76000 €
Datasheet

Similar


Comchip Technology
In Stock: 7.605
Unit Price: 0,45000 €
Datasheet

Similar


Comchip Technology
In Stock: 698
Unit Price: 0,52000 €
Datasheet
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK54B R5G

DigiKey Part Number
SK54BR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK54B R5G
Description
DIODE SCHOTTKY 40V 5A DO214AA
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AA (SMB)
EDA/CAD Models
SK54B R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types