
B340LB-M3/5BT | |
|---|---|
DigiKey Part Number | 112-B340LB-M3/5BTTR-ND - Tape & Reel (TR) 112-B340LB-M3/5BTCT-ND - Cut Tape (CT) 112-B340LB-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B340LB-M3/5BT |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,22360 € | 22,36 € |
| 500 | 0,16944 € | 84,72 € |
| 1.000 | 0,15196 € | 151,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,09857 € | 315,42 € |
| 6.400 | 0,09555 € | 611,52 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

