Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S8KC R7G | |
|---|---|
DigiKey Part Number | S8KCR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8KC R7G |
Description | DIODE STANDARD 800V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8KC-13 | Diodes Incorporated | 5.160 | S8KCDICT-ND | 0,95000 € | Direct |
| CGRC506-G | Comchip Technology | 0 | CGRC506-G-ND | 0,19068 € | Similar |
| CURC306-G | Comchip Technology | 0 | CURC306-G-ND | 0,19726 € | Similar |
| RS3K-13-F | Diodes Incorporated | 6.179 | RS3K-FDICT-ND | 0,93000 € | Similar |
| RS3K-E3/57T | Vishay General Semiconductor - Diodes Division | 695 | RS3K-E3/57TGICT-ND | 0,86000 € | Similar |






