Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S8GC R7G | |
|---|---|
DigiKey Part Number | S8GCR7GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S8GC R7G |
Description | DIODE STANDARD 400V 8A DO214AB |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 48pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 985 mV @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8GC V7G | Taiwan Semiconductor Corporation | 186 | S8GCV7GCT-ND | 1,22000 € | Direct |
| CFRC304-G | Comchip Technology | 0 | 641-1162-1-ND | 0,64000 € | Similar |
| CGRC504-G | Comchip Technology | 0 | 641-1175-1-ND | 0,60000 € | Similar |
| CSFC304-G | Comchip Technology | 0 | 641-1184-2-ND | 0,17125 € | Similar |
| CURC304-G | Comchip Technology | 3.000 | 641-1193-1-ND | 0,88000 € | Similar |






