
CSFC304-G | |
|---|---|
DigiKey Part Number | 641-1184-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFC304-G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3GHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.378 | ES3GHE3_A/HGICT-ND | 1,18000 € | Similar |
| RS3G-13-F | Diodes Incorporated | 16.379 | RS3G-FDICT-ND | 0,68000 € | Similar |
| S3G | onsemi | 10.378 | S3GFSCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17125 € | 513,75 € |
| 6.000 | 0,15728 € | 943,68 € |
| 9.000 | 0,15016 € | 1.351,44 € |
| 15.000 | 0,14216 € | 2.132,40 € |
| 21.000 | 0,13742 € | 2.885,82 € |
| 30.000 | 0,13439 € | 4.031,70 € |
| Unit Price without VAT: | 0,17125 € |
|---|---|
| Unit Price with VAT: | 0,20379 € |




