Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

S2G R5G | |
|---|---|
DigiKey Part Number | S2GR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S2G R5G |
Description | DIODE STANDARD 400V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB204-G | Comchip Technology | 0 | 641-1166-2-ND | 0,08877 € | Similar |
| CGRB304-G | Comchip Technology | 7.220 | 641-1169-1-ND | 0,59000 € | Similar |
| ES2G-13-F | Diodes Incorporated | 17.417 | ES2G-FDICT-ND | 0,66000 € | Similar |
| MURS140-13-F | Diodes Incorporated | 14.092 | MURS140-FDICT-ND | 0,62000 € | Similar |
| MURS140-E3/52T | Vishay General Semiconductor - Diodes Division | 3.778 | MURS140-E3/52TGICT-ND | 0,75000 € | Similar |




