
S1MLS RVG | |
|---|---|
DigiKey Part Number | S1MLSRVGTR-ND - Tape & Reel (TR) S1MLSRVGCT-ND - Cut Tape (CT) S1MLSRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MLS RVG |
Description | DIODE STD 1000V 1.2A SOD123HE |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,10858 € | 54,29 € |
| 1.000 | 0,08449 € | 84,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08014 € | 240,42 € |
| 6.000 | 0,07259 € | 435,54 € |
| 9.000 | 0,06873 € | 618,57 € |
| 15.000 | 0,06440 € | 966,00 € |
| 21.000 | 0,06183 € | 1.298,43 € |
| 30.000 | 0,05933 € | 1.779,90 € |
| 75.000 | 0,05384 € | 4.038,00 € |
| 150.000 | 0,05228 € | 7.842,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


