


S1MLS | |
---|---|
DigiKey Part Number | 1801-S1MLSTR-ND - Tape & Reel (TR) 1801-S1MLSCT-ND - Cut Tape (CT) 1801-S1MLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MLS |
Description | DIODE STD 1000V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,14300 € | 1,43 € |
100 | 0,08930 € | 8,93 € |
500 | 0,06570 € | 32,85 € |
1.000 | 0,05806 € | 58,06 € |
2.000 | 0,05161 € | 103,22 € |
5.000 | 0,04460 € | 223,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04026 € | 402,60 € |
20.000 | 0,03174 € | 634,80 € |
30.000 | 0,03142 € | 942,60 € |
50.000 | 0,03022 € | 1.511,00 € |
70.000 | 0,02788 € | 1.951,60 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |