S1GL RUG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 16.233
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05054 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,14566 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.014
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 60.005
Unit Price: 0,33000 €
Datasheet
Diode 400 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1GL RUG

DigiKey Part Number
S1GLRUG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1GL RUG
Description
DIODE STANDARD 400V 1A SUB SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.8 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
Sub SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1GLTaiwan Semiconductor Corporation16.2331801-S1GLCT-ND0,32000 €Parametric Equivalent
S1GLHTaiwan Semiconductor Corporation01801-S1GLHTR-ND0,05054 €Parametric Equivalent
S1GLHRUGTaiwan Semiconductor Corporation0S1GLHRUG-ND0,14566 €Parametric Equivalent
S1GLR2GTaiwan Semiconductor Corporation0S1GLR2G-ND0,00000 €Parametric Equivalent
S07G-GS08Vishay General Semiconductor - Diodes Division17.014S07G-GS08GICT-ND0,36000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.6000,13831 €497,92 €
Unit Price without VAT:0,13831 €
Unit Price with VAT:0,16459 €