


S07G-GS08 | |
---|---|
DigiKey Part Number | S07G-GS08GITR-ND - Tape & Reel (TR) S07G-GS08GICT-ND - Cut Tape (CT) S07G-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S07G-GS08 |
Description | DIODE STD 400V 700MA DO219AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | S07G-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,16400 € | 1,64 € |
100 | 0,15110 € | 15,11 € |
500 | 0,11304 € | 56,52 € |
1.000 | 0,09251 € | 92,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08504 € | 255,12 € |
6.000 | 0,07713 € | 462,78 € |
9.000 | 0,07309 € | 657,81 € |
15.000 | 0,06856 € | 1.028,40 € |
21.000 | 0,06587 € | 1.383,27 € |
30.000 | 0,05893 € | 1.767,90 € |
75.000 | 0,05753 € | 4.314,75 € |
150.000 | 0,05683 € | 8.524,50 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |