
S1DL RVG | |
|---|---|
DigiKey Part Number | S1DLRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1DL RVG |
Description | DIODE STANDARD 200V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Sub SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06021 € | 180,63 € |
| 6.000 | 0,05757 € | 345,42 € |
| 9.000 | 0,04979 € | 448,11 € |
| 30.000 | 0,04885 € | 1.465,50 € |
| 75.000 | 0,04045 € | 3.033,75 € |
| 150.000 | 0,03983 € | 5.974,50 € |
| Unit Price without VAT: | 0,06021 € |
|---|---|
| Unit Price with VAT: | 0,07165 € |



