DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VS-2EFH02HM3/I

DigiKey Part Number
VS-2EFH02HM3/IGITR-ND - Tape & Reel (TR)
VS-2EFH02HM3/IGICT-ND - Cut Tape (CT)
VS-2EFH02HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EFH02HM3/I
Description
DIODE STANDARD 200V 2A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
VS-2EFH02HM3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,16100 €1,61 €
1000,15490 €15,49 €
5000,13850 €69,25 €
1.0000,12885 €128,85 €
2.0000,12717 €254,34 €
5.0000,12417 €620,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11003 €1.100,30 €
20.0000,10122 €2.024,40 €
30.0000,09843 €2.952,90 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €