Similar
Similar
Similar
Similar
Similar

RS1J R3G | |
|---|---|
DigiKey Part Number | RS1JR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1J R3G |
Description | DIODE STANDARD 600V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | RS1J R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 600 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,12767 € | 229,81 € |
| 3.600 | 0,11753 € | 423,11 € |
| 5.400 | 0,11265 € | 608,31 € |
| 9.000 | 0,10138 € | 912,42 € |
| 45.000 | 0,09988 € | 4.494,60 € |
| 90.000 | 0,09387 € | 8.448,30 € |
| Unit Price without VAT: | 0,12767 € |
|---|---|
| Unit Price with VAT: | 0,15193 € |








