


FR1J | |
|---|---|
DigiKey Part Number | 4878-FR1JTR-ND - Tape & Reel (TR) 4878-FR1JCT-ND - Cut Tape (CT) 4878-FR1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1J | Diotec Semiconductor | 3.911 | 4878-FR1JCT-ND | 0,13000 € | Parametric Equivalent |
| CMR1-06M TR13 PBFREE | Central Semiconductor Corp | 47.913 | 1514-CMR1-06MTR13PBFREECT-ND | 0,82000 € | Similar |
| GF1J | onsemi | 146.463 | GF1JFSCT-ND | 0,57000 € | Similar |
| NRVA4005T3G | onsemi | 142.679 | NRVA4005T3GOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,02974 € | 29,74 € |
| 2.000 | 0,02615 € | 52,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01924 € | 144,30 € |
| 15.000 | 0,01722 € | 258,30 € |
| 22.500 | 0,01618 € | 364,05 € |
| 37.500 | 0,01502 € | 563,25 € |
| 52.500 | 0,01433 € | 752,33 € |
| 75.000 | 0,01366 € | 1.024,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

