Similar

RS1GL RUG | |
|---|---|
DigiKey Part Number | RS1GLRUG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1GL RUG |
Description | DIODE STD 400V 800MA SUB SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Sub SMA |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1GL | Taiwan Semiconductor Corporation | 13.664 | RS1GLRVGCT-ND | 0,35000 € | Parametric Equivalent |
| RS1GL R3G | Taiwan Semiconductor Corporation | 0 | RS1GLR3GCT-ND | 0,66000 € | Parametric Equivalent |
| RS1GLHR3G | Taiwan Semiconductor Corporation | 0 | RS1GLHR3G-ND | 0,16127 € | Parametric Equivalent |
| S07G-GS08 | Vishay General Semiconductor - Diodes Division | 17.014 | S07G-GS08GICT-ND | 0,36000 € | Similar |
| S07G-GS18 | Vishay General Semiconductor - Diodes Division | 60.005 | S07G-GS18GICT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,15294 € | 550,58 € |
| Unit Price without VAT: | 0,15294 € |
|---|---|
| Unit Price with VAT: | 0,18200 € |



