Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RS1A R3G | |
|---|---|
DigiKey Part Number | RS1AR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1A R3G |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | RS1A R3G Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA101-G | Comchip Technology | 0 | CFRA101-G-ND | 0,07399 € | Direct |
| CGRA4001-G | Comchip Technology | 1.012 | 641-1016-1-ND | 0,28000 € | Similar |
| ES1A-13-F | Diodes Incorporated | 60.384 | ES1A-FDICT-ND | 0,44000 € | Similar |
| ES1A-E3/5AT | Vishay General Semiconductor - Diodes Division | 7.413 | ES1A-E3/5ATGICT-ND | 0,42000 € | Similar |
| ES1A-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1A-M3/5AT-ND | 0,09300 € | Similar |






