
P4KE350AH | |
---|---|
DigiKey Part Number | 1801-P4KE350AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350AH |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 870mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | P4KE350AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,11410 € | 570,50 € |
10.000 | 0,10579 € | 1.057,90 € |
15.000 | 0,10152 € | 1.522,80 € |
25.000 | 0,09908 € | 2.477,00 € |
Unit Price without VAT: | 0,11410 € |
---|---|
Unit Price with VAT: | 0,13578 € |