
P4KE13A | |
---|---|
DigiKey Part Number | 1801-P4KE13ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE13A |
Description | TVS DIODE 11.1VWM 18.2V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 23A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE13A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 23A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05899 € | 294,95 € |
10.000 | 0,05413 € | 541,30 € |
15.000 | 0,05164 € | 774,60 € |
25.000 | 0,04882 € | 1.220,50 € |
35.000 | 0,04714 € | 1.649,90 € |
50.000 | 0,04550 € | 2.275,00 € |
125.000 | 0,04503 € | 5.628,75 € |
Unit Price without VAT: | 0,05899 € |
---|---|
Unit Price with VAT: | 0,07020 € |