MUR440S R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2.795
Unit Price: 0,71000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,61000 €
Datasheet

Similar


Comchip Technology
In Stock: 3.000
Unit Price: 0,89000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.821
Unit Price: 0,76000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16441 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.279
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 25.435
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 21.257
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.978
Unit Price: 0,56000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.015
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 17.424
Unit Price: 0,59000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.330
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,94497 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,97248 €
Datasheet
Diode 400 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR440S R7G

DigiKey Part Number
MUR440SR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR440S R7G
Description
DIODE STANDARD 400V 4A DO214AB
Customer Reference
Detailed Description
Diode 400 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types