Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UFS340JE3/TR13 | |
|---|---|
DigiKey Part Number | UFS340JE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFS340JE3/TR13 |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFS340J/TR13 | Microchip Technology | 0 | UFS340J/TR13-ND | 2,29561 € | Parametric Equivalent |
| ES3G-E3/57T | Vishay General Semiconductor - Diodes Division | 11.373 | ES3G-E3/57TGICT-ND | 0,91000 € | Similar |
| ES3G-E3/9AT | Vishay General Semiconductor - Diodes Division | 411 | ES3G-E3/9ATGICT-ND | 0,91000 € | Similar |
| ES3G-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ES3G-M3/9AT-ND | 0,29566 € | Similar |
| ES3GHE3_A/H | Vishay General Semiconductor - Diodes Division | 2.378 | ES3GHE3_A/HGICT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,14781 € | 3.443,43 € |
| Unit Price without VAT: | 1,14781 € |
|---|---|
| Unit Price with VAT: | 1,36589 € |




