


MMBT3906 RFG | |
|---|---|
DigiKey Part Number | MMBT3906RFGTR-ND - Tape & Reel (TR) MMBT3906RFGCT-ND - Cut Tape (CT) MMBT3906RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 RFG |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906 RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61.060 | 1801-MMBT3906LRFGCT-ND | 0,15000 € | Parametric Equivalent |
| MMBT3906LT1HTSA1 | Infineon Technologies | 1.636 | MMBT3906LT1HTSA1CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05510 € | 5,51 € |
| 500 | 0,04000 € | 20,00 € |
| 1.000 | 0,03508 € | 35,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02880 € | 86,40 € |
| 6.000 | 0,02562 € | 153,72 € |
| 9.000 | 0,02400 € | 216,00 € |
| 15.000 | 0,02217 € | 332,55 € |
| 21.000 | 0,02109 € | 442,89 € |
| 30.000 | 0,02004 € | 601,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





