


MMBT3906 RFG | |
|---|---|
DigiKey Part Number | MMBT3906RFGTR-ND - Tape & Reel (TR) MMBT3906RFGCT-ND - Cut Tape (CT) MMBT3906RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 RFG |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05220 € | 5,22 € |
| 500 | 0,03790 € | 18,95 € |
| 1.000 | 0,03324 € | 33,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02729 € | 81,87 € |
| 6.000 | 0,02428 € | 145,68 € |
| 9.000 | 0,02274 € | 204,66 € |
| 15.000 | 0,02101 € | 315,15 € |
| 21.000 | 0,01999 € | 419,79 € |
| 30.000 | 0,01899 € | 569,70 € |
| 75.000 | 0,01680 € | 1.260,00 € |
| 150.000 | 0,01544 € | 2.316,00 € |
| 300.000 | 0,01430 € | 4.290,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











