


MMBT2907AH RFG | |
|---|---|
DigiKey Part Number | 1801-MMBT2907AHRFGTR-ND - Tape & Reel (TR) 1801-MMBT2907AHRFGCT-ND - Cut Tape (CT) 1801-MMBT2907AHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AH RFG |
Description | SOT-23, -60V, -0.6A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907AH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07610 € | 7,61 € |
| 500 | 0,05574 € | 27,87 € |
| 1.000 | 0,04913 € | 49,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04071 € | 122,13 € |
| 6.000 | 0,03645 € | 218,70 € |
| 9.000 | 0,03428 € | 308,52 € |
| 15.000 | 0,03184 € | 477,60 € |
| 21.000 | 0,03039 € | 638,19 € |
| 30.000 | 0,02898 € | 869,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

