


MMBT2907AH RFG | |
|---|---|
DigiKey Part Number | 1801-MMBT2907AHRFGTR-ND - Tape & Reel (TR) 1801-MMBT2907AHRFGCT-ND - Cut Tape (CT) 1801-MMBT2907AHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907AH RFG |
Description | SOT-23, -60V, -0.6A, PNP TRANSI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907AH RFG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 600 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05143 € | 51,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04261 € | 127,83 € |
| 6.000 | 0,03816 € | 228,96 € |
| 9.000 | 0,03589 € | 323,01 € |
| 15.000 | 0,03333 € | 499,95 € |
| 21.000 | 0,03181 € | 668,01 € |
| 30.000 | 0,03034 € | 910,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

