
HS3MB R5G | |
|---|---|
DigiKey Part Number | HS3MBR5GTR-ND - Tape & Reel (TR) HS3MBR5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS3MB R5G |
Description | DIODE STANDARD 1000V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | HS3MB R5G Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB207-G | Comchip Technology | 0 | 641-1167-2-ND | 0,08835 € | Similar |
| CGRB307-G | Comchip Technology | 32.701 | 641-1170-1-ND | 0,56000 € | Similar |
| CURB207-G | Comchip Technology | 15.462 | 641-1191-1-ND | 0,59000 € | Similar |
| RS2M-13-F | Diodes Incorporated | 2.845 | RS2M-FDICT-ND | 0,86000 € | Similar |
| RS2MA-13-F | Diodes Incorporated | 19 | RS2MA-FDICT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

