
HS3BB R5G | |
|---|---|
DigiKey Part Number | HS3BBR5GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HS3BB R5G |
Description | DIODE STANDARD 100V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10.323 | 641-CGRB202-GCT-ND | 0,43000 € | Similar |
| CURB202-G | Comchip Technology | 0 | CURB202-G-ND | 0,12635 € | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | 0,66000 € | Similar |
| ES2BA-13-F | Diodes Incorporated | 124.408 | ES2BA-FDICT-ND | 0,65000 € | Similar |
| ES2BHE3_A/H | Vishay General Semiconductor - Diodes Division | 11.263 | ES2BHE3_A/HGICT-ND | 0,84000 € | Similar |





