
HS2MA R3G | |
|---|---|
DigiKey Part Number | HS2MAR3GTR-ND - Tape & Reel (TR) HS2MAR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HS2MA R3G |
Description | DIODE STD 1000V 1.5A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2MA | onsemi | 16.081 | US2MACT-ND | 2,26000 € | Direct |
| CGRA4007-G | Comchip Technology | 176.500 | 641-1018-1-ND | 1,18000 € | Similar |
| CURA107-G | Comchip Technology | 8.043 | 641-1188-1-ND | 2,26000 € | Similar |
| RS1M-13-F | Diodes Incorporated | 85.451 | RS1M-FDICT-ND | 1,87000 € | Similar |
| RS1MB-13-F | Diodes Incorporated | 306.694 | RS1MB-FDICT-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,15560 € | 77,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

