
US2MA | |
|---|---|
DigiKey Part Number | US2MATR-ND - Tape & Reel (TR) US2MACT-ND - Cut Tape (CT) US2MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2MA |
Description | DIODE STD 1000V 1.5A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2MA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,15956 € | 79,78 € |
| 1.000 | 0,14282 € | 142,82 € |
| 2.000 | 0,12871 € | 257,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09971 € | 747,82 € |
| 15.000 | 0,09180 € | 1.377,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

