HER303G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.882
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.758
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.624
Unit Price: 1,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27532 €
Datasheet

Similar


onsemi
In Stock: 6.080
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87948 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.234
Unit Price: 1,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 485
Unit Price: 1,88000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.385
Unit Price: 1,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,39962 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.228
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.569
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.200
Unit Price: 0,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.652
Unit Price: 0,58000 €
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER303G R0G

DigiKey Part Number
HER303GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER303G R0G
Description
DIODE STANDARD 200V 3A DO201AD
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes