
STTH3R02 | |
|---|---|
DigiKey Part Number | 497-6084-1-ND - Cut Tape (CT) 497-6084-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH3R02 |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R02 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R02S | STMicroelectronics | 2.870 | 497-6085-1-ND | 0,62000 € | MFR Recommended |
| 1N5402G-T | Diodes Incorporated | 1.196 | 1N5402GDICT-ND | 0,47000 € | Similar |
| EGP30D | onsemi | 3.415 | EGP30DCT-ND | 1,13000 € | Similar |
| GP30D-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP30D-E3/73-ND | 1,06174 € | Similar |
| MUR420 | Diotec Semiconductor | 551 | 4878-MUR420CT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22660 € | 22,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,16643 € | 99,86 € |
| 1.200 | 0,14941 € | 179,29 € |
| 1.800 | 0,14072 € | 253,30 € |
| 3.000 | 0,13096 € | 392,88 € |
| 4.200 | 0,12517 € | 525,71 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

