
MUR420 | |
|---|---|
DigiKey Part Number | 4878-MUR420CT-ND - Cut Tape (CT) 4878-MUR420TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR420 |
Description | DIODE STANDARD 200V 4A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | MUR420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,51500 € | 5,15 € |
| 100 | 0,39220 € | 39,22 € |
| 500 | 0,30356 € | 151,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,20861 € | 354,64 € |
| 3.400 | 0,20654 € | 702,24 € |
| 5.100 | 0,20531 € | 1.047,08 € |
| 8.500 | 0,19977 € | 1.698,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


