Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

HER102G R0G | |
|---|---|
DigiKey Part Number | HER102GR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER102G R0G |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER102G | Taiwan Semiconductor Corporation | 4.702 | 1801-HER102GCT-ND | 1,86000 € | Direct |
| 1N4002-E3/54 | Vishay General Semiconductor - Diodes Division | 23.914 | 1N4002-E3/54GICT-ND | 2,43000 € | Direct |
| 1N4002-E3/73 | Vishay General Semiconductor - Diodes Division | 33.307 | 1N4002-E3/73GICT-ND | 2,43000 € | Direct |
| 1N4002-G | Comchip Technology | 4.568 | 641-2016-1-ND | 0,91000 € | Direct |
| 1N4002E-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 1N4002E-E3/54-ND | 0,41161 € | Direct |







